F800X 13421 Alien ALR-F800-X RFID (Reader) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0134213007

DigiKey Part Number
900-0134213007-ND
Manufacturer
Manufacturer Product Number
0134213007
Description
F800X READER KIT W/EMIS CHINA
Customer Reference
Detailed Description
F800X 13421 Alien ALR-F800-X RFID (Reader) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
RFID Reader
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
F800X
Note
-
RF Type
-
RF Frequency
-
Function
RFID (Reader)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.