Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-12-R0

DigiKey Part Number
0039000428-12-R0-ND
Manufacturer
Manufacturer Product Number
0039000428-12-R0
Description
12" PRE-CRIMP A2040 RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.7.56400kr.75.64
30kr.6.68433kr.200.53
50kr.6.33120kr.316.56
100kr.5.89940kr.589.94
250kr.5.40600kr.1,351.50
500kr.5.08342kr.2,541.71
1.000kr.4.79906kr.4,799.06
2.500kr.4.47462kr.11,186.55
5.000kr.4.26304kr.21,315.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.56400
Unit Price with VAT:kr.9.45500
Alternate Color
12" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: kr.7.56400
12" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: kr.7.56400
12" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: kr.7.56400
12" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: kr.7.56400
12" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: kr.7.56400
Alternate Length
2" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: kr.6.02900
3" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: kr.6.18800
4" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: kr.6.34000
5" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: kr.6.49900
6" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: kr.6.65100