



0039000428-11-B0-D | |
|---|---|
DigiKey Part Number | 0039000428-11-B0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-11-B0-D |
Description | 11" PRE-CRIMP A2040 BLACK |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Socket to Socket Gold 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.15.05300 | kr.150.53 |
| 30 | kr.13.39100 | kr.401.73 |
| 50 | kr.12.72320 | kr.636.16 |
| 100 | kr.11.90980 | kr.1,190.98 |
| 250 | kr.10.98060 | kr.2,745.15 |
| 500 | kr.10.37402 | kr.5,187.01 |
| 1.000 | kr.9.83955 | kr.9,839.55 |
| 2.500 | kr.9.23010 | kr.23,075.25 |
| 5.000 | kr.8.87496 | kr.44,374.80 |
| Unit Price without VAT: | kr.15.05300 |
|---|---|
| Unit Price with VAT: | kr.18.81625 |











