



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.6.82800 | kr.68.28 |
| 30 | kr.6.02733 | kr.180.82 |
| 50 | kr.5.70480 | kr.285.24 |
| 100 | kr.5.31230 | kr.531.23 |
| 250 | kr.4.86356 | kr.1,215.89 |
| 500 | kr.4.57000 | kr.2,285.00 |
| 1.000 | kr.4.31133 | kr.4,311.33 |
| 2.500 | kr.4.01608 | kr.10,040.20 |
| 5.000 | kr.3.82357 | kr.19,117.85 |
| Unit Price without VAT: | kr.6.82800 |
|---|---|
| Unit Price with VAT: | kr.8.53500 |











