



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.6.82800 | kr.68.28 |
| 30 | kr.6.02733 | kr.180.82 |
| 50 | kr.5.70480 | kr.285.24 |
| 100 | kr.5.31230 | kr.531.23 |
| 250 | kr.4.86356 | kr.1,215.89 |
| 500 | kr.4.57000 | kr.2,285.00 |
| 1.000 | kr.4.31133 | kr.4,311.33 |
| 2.500 | kr.4.01608 | kr.10,040.20 |
| 5.000 | kr.3.82357 | kr.19,117.85 |
| Unit Price without VAT: | kr.6.82800 |
|---|---|
| Unit Price with VAT: | kr.8.53500 |











