



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.6.60600 | kr.66.06 |
| 30 | kr.5.83067 | kr.174.92 |
| 50 | kr.5.51840 | kr.275.92 |
| 100 | kr.5.13790 | kr.513.79 |
| 250 | kr.4.70252 | kr.1,175.63 |
| 500 | kr.4.41784 | kr.2,208.92 |
| 1.000 | kr.4.16677 | kr.4,166.77 |
| 2.500 | kr.3.88031 | kr.9,700.77 |
| 5.000 | kr.3.69347 | kr.18,467.35 |
| Unit Price without VAT: | kr.6.60600 |
|---|---|
| Unit Price with VAT: | kr.8.25750 |











