



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.14.40300 | kr.144.03 |
| 30 | kr.12.81067 | kr.384.32 |
| 50 | kr.12.16820 | kr.608.41 |
| 100 | kr.11.38750 | kr.1,138.75 |
| 250 | kr.10.49428 | kr.2,623.57 |
| 500 | kr.9.91108 | kr.4,955.54 |
| 1.000 | kr.9.39738 | kr.9,397.38 |
| 2.500 | kr.8.81162 | kr.22,029.05 |
| 5.000 | kr.8.43986 | kr.42,199.30 |
| Unit Price without VAT: | kr.14.40300 |
|---|---|
| Unit Price with VAT: | kr.18.00375 |











