


0039000428-03-B2-D | |
---|---|
DigiKey Part Number | 0039000428-03-B2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-03-B2-D |
Description | 3" PRE-CRIMP A2016 BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.13.83700 | kr.138.37 |
30 | kr.12.29867 | kr.368.96 |
50 | kr.11.68120 | kr.584.06 |
100 | kr.10.92800 | kr.1,092.80 |
250 | kr.10.06772 | kr.2,516.93 |
500 | kr.9.50604 | kr.4,753.02 |
1.000 | kr.9.01114 | kr.9,011.14 |
2.500 | kr.8.44677 | kr.21,116.93 |
5.000 | kr.8.07890 | kr.40,394.50 |
Unit Price without VAT: | kr.13.83700 |
---|---|
Unit Price with VAT: | kr.17.29625 |









