



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.96600 | kr.59.66 |
| 30 | kr.5.26000 | kr.157.80 |
| 50 | kr.4.97560 | kr.248.78 |
| 100 | kr.4.62950 | kr.462.95 |
| 250 | kr.4.23336 | kr.1,058.34 |
| 500 | kr.3.97404 | kr.1,987.02 |
| 1.000 | kr.3.74567 | kr.3,745.67 |
| 2.500 | kr.3.48487 | kr.8,712.17 |
| 5.000 | kr.3.31478 | kr.16,573.90 |
| Unit Price without VAT: | kr.5.96600 |
|---|---|
| Unit Price with VAT: | kr.7.45750 |











