



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.94100 | kr.59.41 |
| 30 | kr.5.23900 | kr.157.17 |
| 50 | kr.4.95660 | kr.247.83 |
| 100 | kr.4.61170 | kr.461.17 |
| 250 | kr.4.21660 | kr.1,054.15 |
| 500 | kr.3.95844 | kr.1,979.22 |
| 1.000 | kr.3.73077 | kr.3,730.77 |
| 2.500 | kr.3.47092 | kr.8,677.30 |
| 5.000 | kr.3.30143 | kr.16,507.15 |
| Unit Price without VAT: | kr.5.94100 |
|---|---|
| Unit Price with VAT: | kr.7.42625 |











