


0039000286 | |
|---|---|
DigiKey Part Number | WM2831TR-ND - Tape & Reel (TR) WM2831CT-ND - Cut Tape (CT) 900-0039000286DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0039000286 |
Description | CONN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33600 | kr.3.36 |
| 25 | kr.0.31200 | kr.7.80 |
| 50 | kr.0.29800 | kr.14.90 |
| 100 | kr.0.28340 | kr.28.34 |
| 250 | kr.0.26576 | kr.66.44 |
| 500 | kr.0.25296 | kr.126.48 |
| 1.000 | kr.0.24086 | kr.240.86 |
| 2.500 | kr.0.22576 | kr.564.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.0.19053 | kr.1,333.71 |
| 14.000 | kr.0.18142 | kr.2,539.88 |
| 21.000 | kr.0.17630 | kr.3,702.30 |
| 35.000 | kr.0.17006 | kr.5,952.10 |
| 49.000 | kr.0.16607 | kr.8,137.43 |
| 70.000 | kr.0.16194 | kr.11,335.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

























