


0039000219 | |
|---|---|
DigiKey Part Number | WM18521TR-ND - Tape & Reel (TR) WM18521CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000219 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-24 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.54400 | kr.35.44 |
| 25 | kr.3.31960 | kr.82.99 |
| 50 | kr.3.15980 | kr.157.99 |
| 100 | kr.3.00830 | kr.300.83 |
| 250 | kr.2.82004 | kr.705.01 |
| 500 | kr.2.68524 | kr.1,342.62 |
| 1.000 | kr.2.55692 | kr.2,556.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.63655 | kr.10,546.20 |
| 8.000 | kr.2.51079 | kr.20,086.32 |
| 12.000 | kr.2.44002 | kr.29,280.24 |
| 20.000 | kr.2.35374 | kr.47,074.80 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |







































