Slate 22 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 22 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-08-S2-D

DigiKey Part Number
0039000181-08-S2-D-ND
Manufacturer
Manufacturer Product Number
0039000181-08-S2-D
Description
8" PRE-CRIMP A2016 SLATE
Customer Reference
Detailed Description
Slate 22 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Slate
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.16.24300kr.162.43
30kr.15.02567kr.450.77
50kr.14.49320kr.724.66
100kr.13.80150kr.1,380.15
250kr.12.93688kr.3,234.22
500kr.12.31950kr.6,159.75
1.000kr.11.73173kr.11,731.73
2.500kr.10.99782kr.27,494.55
5.000kr.10.47348kr.52,367.40
Manufacturers Standard Package
Unit Price without VAT:kr.16.24300
Unit Price with VAT:kr.20.30375
Alternate Color
8" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: kr.16.24300
8" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: kr.16.24300
8" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: kr.16.24300
8" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: kr.16.24300
8" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: kr.16.24300
Alternate Length
2" PRE-CRIMP A2016 SLATE
In-Stock: 0
Unit Price: kr.15.59000
3" PRE-CRIMP A2016 SLATE
In-Stock: 0
Unit Price: kr.15.69800
4" PRE-CRIMP A2016 SLATE
In-Stock: 0
Unit Price: kr.15.80600
5" PRE-CRIMP A2016 SLATE
In-Stock: 0
Unit Price: kr.15.91300
6" PRE-CRIMP A2016 SLATE
In-Stock: 0
Unit Price: kr.16.02100
Assembly Component