


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.15.81400 | kr.158.14 |
30 | kr.14.63467 | kr.439.04 |
50 | kr.14.11580 | kr.705.79 |
100 | kr.13.44190 | kr.1,344.19 |
250 | kr.12.59980 | kr.3,149.95 |
500 | kr.11.99834 | kr.5,999.17 |
1.000 | kr.11.42586 | kr.11,425.86 |
2.500 | kr.10.71104 | kr.26,777.60 |
5.000 | kr.10.20036 | kr.51,001.80 |
Unit Price without VAT: | kr.15.81400 |
---|---|
Unit Price with VAT: | kr.19.76750 |









