


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.6.29100 | kr.62.91 |
| 30 | kr.5.82400 | kr.174.72 |
| 50 | kr.5.61660 | kr.280.83 |
| 100 | kr.5.34850 | kr.534.85 |
| 250 | kr.5.01300 | kr.1,253.25 |
| 500 | kr.4.77350 | kr.2,386.75 |
| 1.000 | kr.4.54566 | kr.4,545.66 |
| 2.500 | kr.4.26110 | kr.10,652.75 |
| 5.000 | kr.4.05783 | kr.20,289.15 |
| Unit Price without VAT: | kr.6.29100 |
|---|---|
| Unit Price with VAT: | kr.7.86375 |











