



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.76300 | kr.57.63 |
| 30 | kr.5.08267 | kr.152.48 |
| 50 | kr.4.80700 | kr.240.35 |
| 100 | kr.4.47100 | kr.447.10 |
| 250 | kr.4.08700 | kr.1,021.75 |
| 500 | kr.3.83596 | kr.1,917.98 |
| 1.000 | kr.3.61456 | kr.3,614.56 |
| 2.500 | kr.3.36182 | kr.8,404.55 |
| 5.000 | kr.3.19702 | kr.15,985.10 |
| Unit Price without VAT: | kr.5.76300 |
|---|---|
| Unit Price with VAT: | kr.7.20375 |











