



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.57900 | kr.55.79 |
| 30 | kr.4.91567 | kr.147.47 |
| 50 | kr.4.64980 | kr.232.49 |
| 100 | kr.4.32390 | kr.432.39 |
| 250 | kr.3.95136 | kr.987.84 |
| 500 | kr.3.70776 | kr.1,853.88 |
| 1.000 | kr.3.49296 | kr.3,492.96 |
| 2.500 | kr.3.24778 | kr.8,119.45 |
| 5.000 | kr.3.08787 | kr.15,439.35 |
| Unit Price without VAT: | kr.5.57900 |
|---|---|
| Unit Price with VAT: | kr.6.97375 |











