



0039000059-08-Y0 | |
|---|---|
DigiKey Part Number | 0039000059-08-Y0-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-08-Y0 |
Description | 8" PRE-CRIMP A2040 YELLOW |
Customer Reference | |
Detailed Description | Yellow 20 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.44800 | kr.44.48 |
| 30 | kr.4.11733 | kr.123.52 |
| 50 | kr.3.97060 | kr.198.53 |
| 100 | kr.3.78050 | kr.378.05 |
| 250 | kr.3.54356 | kr.885.89 |
| 500 | kr.3.37434 | kr.1,687.17 |
| 1.000 | kr.3.21312 | kr.3,213.12 |
| 2.500 | kr.3.01194 | kr.7,529.85 |
| 5.000 | kr.2.86824 | kr.14,341.20 |
| Unit Price without VAT: | kr.4.44800 |
|---|---|
| Unit Price with VAT: | kr.5.56000 |











