



0039000059-05-L4-D | |
|---|---|
DigiKey Part Number | 0039000059-05-L4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-05-L4-D |
Description | 5" PRE-CRIMP A2015 BLUE |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.35000 | kr.53.50 |
| 30 | kr.4.95133 | kr.148.54 |
| 50 | kr.4.77560 | kr.238.78 |
| 100 | kr.4.54780 | kr.454.78 |
| 250 | kr.4.26292 | kr.1,065.73 |
| 500 | kr.4.05914 | kr.2,029.57 |
| 1.000 | kr.3.86534 | kr.3,865.34 |
| 2.500 | kr.3.62332 | kr.9,058.30 |
| 5.000 | kr.3.45047 | kr.17,252.35 |
| Unit Price without VAT: | kr.5.35000 |
|---|---|
| Unit Price with VAT: | kr.6.68750 |











