



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.29500 | kr.52.95 |
| 30 | kr.4.89933 | kr.146.98 |
| 50 | kr.4.72540 | kr.236.27 |
| 100 | kr.4.49980 | kr.449.98 |
| 250 | kr.4.21752 | kr.1,054.38 |
| 500 | kr.4.01600 | kr.2,008.00 |
| 1.000 | kr.3.82427 | kr.3,824.27 |
| 2.500 | kr.3.58483 | kr.8,962.08 |
| 5.000 | kr.3.41380 | kr.17,069.00 |
| Unit Price without VAT: | kr.5.29500 |
|---|---|
| Unit Price with VAT: | kr.6.61875 |











