



0039000059-04-B4-D | |
|---|---|
DigiKey Part Number | 0039000059-04-B4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-04-B4-D |
Description | 4" PRE-CRIMP A2015 BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.24200 | kr.52.42 |
| 30 | kr.4.84900 | kr.145.47 |
| 50 | kr.4.67840 | kr.233.92 |
| 100 | kr.4.45440 | kr.445.44 |
| 250 | kr.4.17512 | kr.1,043.78 |
| 500 | kr.3.97556 | kr.1,987.78 |
| 1.000 | kr.3.78579 | kr.3,785.79 |
| 2.500 | kr.3.54878 | kr.8,871.95 |
| 5.000 | kr.3.37947 | kr.16,897.35 |
| Unit Price without VAT: | kr.5.24200 |
|---|---|
| Unit Price with VAT: | kr.6.55250 |











