



0039000059-02-W4-D | |
|---|---|
DigiKey Part Number | 0039000059-02-W4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-02-W4-D |
Description | 2" PRE-CRIMP A2015 WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.02400 | kr.50.24 |
| 30 | kr.4.64633 | kr.139.39 |
| 50 | kr.4.48120 | kr.224.06 |
| 100 | kr.4.26690 | kr.426.69 |
| 250 | kr.3.99924 | kr.999.81 |
| 500 | kr.3.80812 | kr.1,904.06 |
| 1.000 | kr.3.62624 | kr.3,626.24 |
| 2.500 | kr.3.39919 | kr.8,497.98 |
| 5.000 | kr.3.23700 | kr.16,185.00 |
| Unit Price without VAT: | kr.5.02400 |
|---|---|
| Unit Price with VAT: | kr.6.28000 |











