Socket Contact Tin 22-28 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 22-28 AWG Crimp Power
Molex FiT City

0039000046

DigiKey Part Number
WM2503TR-ND - Tape & Reel (TR)
WM2503CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000046
Description
CONN SOCKET 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 285.277
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
100kr.0.32900kr.32.90
1.000kr.0.27947kr.279.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.22603kr.1,356.18
12.000kr.0.21522kr.2,582.64
18.000kr.0.20915kr.3,764.70
30.000kr.0.20174kr.6,052.20
42.000kr.0.19701kr.8,274.42
60.000kr.0.19211kr.11,526.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.22603
Unit Price with VAT:kr.0.28254