



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.69200 | kr.46.92 |
| 30 | kr.4.34067 | kr.130.22 |
| 50 | kr.4.18700 | kr.209.35 |
| 100 | kr.3.98600 | kr.398.60 |
| 250 | kr.3.73628 | kr.934.07 |
| 500 | kr.3.55776 | kr.1,778.88 |
| 1.000 | kr.3.38784 | kr.3,387.84 |
| 2.500 | kr.3.17576 | kr.7,939.40 |
| 5.000 | kr.3.02423 | kr.15,121.15 |
| Unit Price without VAT: | kr.4.69200 |
|---|---|
| Unit Price with VAT: | kr.5.86500 |











