


0039000038-12-N4-D | |
---|---|
DigiKey Part Number | 0039000038-12-N4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-12-N4-D |
Description | 12" PRE-CRIMP A2015 BROWN |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.5.20300 | kr.52.03 |
30 | kr.4.81700 | kr.144.51 |
50 | kr.4.64520 | kr.232.26 |
100 | kr.4.42300 | kr.442.30 |
250 | kr.4.14592 | kr.1,036.48 |
500 | kr.3.94778 | kr.1,973.89 |
1.000 | kr.3.75923 | kr.3,759.23 |
2.500 | kr.3.52392 | kr.8,809.80 |
5.000 | kr.3.35578 | kr.16,778.90 |
Unit Price without VAT: | kr.5.20300 |
---|---|
Unit Price with VAT: | kr.6.50375 |









