



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 11.0" (279.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.32700 | kr.43.27 |
| 30 | kr.4.00200 | kr.120.06 |
| 50 | kr.3.86140 | kr.193.07 |
| 100 | kr.3.67610 | kr.367.61 |
| 250 | kr.3.44576 | kr.861.44 |
| 500 | kr.3.28102 | kr.1,640.51 |
| 1.000 | kr.3.12436 | kr.3,124.36 |
| 2.500 | kr.2.92870 | kr.7,321.75 |
| 5.000 | kr.2.78897 | kr.13,944.85 |
| Unit Price without VAT: | kr.4.32700 |
|---|---|
| Unit Price with VAT: | kr.5.40875 |











