



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.15300 | kr.41.53 |
| 30 | kr.3.84400 | kr.115.32 |
| 50 | kr.3.70760 | kr.185.38 |
| 100 | kr.3.53010 | kr.353.01 |
| 250 | kr.3.30872 | kr.827.18 |
| 500 | kr.3.15060 | kr.1,575.30 |
| 1.000 | kr.3.00009 | kr.3,000.09 |
| 2.500 | kr.2.81222 | kr.7,030.55 |
| 5.000 | kr.2.67802 | kr.13,390.10 |
| Unit Price without VAT: | kr.4.15300 |
|---|---|
| Unit Price with VAT: | kr.5.19125 |











