



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.37600 | kr.53.76 |
| 30 | kr.4.97267 | kr.149.18 |
| 50 | kr.4.79560 | kr.239.78 |
| 100 | kr.4.56670 | kr.456.67 |
| 250 | kr.4.28028 | kr.1,070.07 |
| 500 | kr.4.07574 | kr.2,037.87 |
| 1.000 | kr.3.88109 | kr.3,881.09 |
| 2.500 | kr.3.63810 | kr.9,095.25 |
| 5.000 | kr.3.46454 | kr.17,322.70 |
| Unit Price without VAT: | kr.5.37600 |
|---|---|
| Unit Price with VAT: | kr.6.72000 |











