



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.28400 | kr.32.84 |
| 30 | kr.3.04100 | kr.91.23 |
| 50 | kr.2.93280 | kr.146.64 |
| 100 | kr.2.79280 | kr.279.28 |
| 250 | kr.2.61764 | kr.654.41 |
| 500 | kr.2.49264 | kr.1,246.32 |
| 1.000 | kr.2.37363 | kr.2,373.63 |
| 2.500 | kr.2.22496 | kr.5,562.40 |
| 5.000 | kr.2.11876 | kr.10,593.80 |
| Unit Price without VAT: | kr.3.28400 |
|---|---|
| Unit Price with VAT: | kr.4.10500 |











