0029110083
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0029110083

DigiKey Part Number
WM13474-ND
Manufacturer
Manufacturer Product Number
0029110083
Description
CONN PLUG HSG 8POS 2.50MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Ivory 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0029110083 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Ivory
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.74000kr.5.74
10kr.4.90200kr.49.02
25kr.4.59240kr.114.81
50kr.4.37320kr.218.66
100kr.4.16480kr.416.48
250kr.3.90356kr.975.89
500kr.3.71700kr.1,858.50
1.000kr.3.53944kr.3,539.44
3.000kr.3.27546kr.9,826.38
Manufacturers Standard Package
Unit Price without VAT:kr.5.74000
Unit Price with VAT:kr.7.17500