
0022288353 | |
|---|---|
DigiKey Part Number | WM50026-35-ND |
Manufacturer | |
Manufacturer Product Number | 0022288353 |
Description | CONN HEADER R/A 35POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 35 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022288353 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.324" (8.23mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | - | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.71000 | kr.18.71 |
| 10 | kr.14.21000 | kr.142.10 |
| 100 | kr.11.22740 | kr.1,122.74 |
| 500 | kr.9.77000 | kr.4,885.00 |
| 1.000 | kr.9.26280 | kr.9,262.80 |
| 5.000 | kr.8.30869 | kr.41,543.45 |
| Unit Price without VAT: | kr.18.71000 |
|---|---|
| Unit Price with VAT: | kr.23.38750 |






