0022285160 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.73.98000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 3.006
Unit Price: kr.7.42000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.9.02000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.9.60000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.10.05000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.10.43000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 44
Unit Price: kr.12.16000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.12.80000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.13.18000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.8.11260
Datasheet

Similar


Sullins Connector Solutions
In Stock: 573
Unit Price: kr.5.63000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 603
Unit Price: kr.8.00000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.8.45000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1.835
Unit Price: kr.8.83000
Datasheet
KK42375 Series Kinked Tin xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022285160

DigiKey Part Number
0022285160-ND
Manufacturer
Manufacturer Product Number
0022285160
Description
CONN HEADER VERT 16POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022285160 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
0.465" (11.81mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
6.000kr.2.80171kr.16,810.26
Unit Price without VAT:kr.2.80171
Unit Price with VAT:kr.3.50214