
0022285040 | |
|---|---|
DigiKey Part Number  | 0022285040-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0022285040  | 
Description  | CONN HEADER VERT 4POS 2.54MM  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Through Hole 4 position 0.100" (2.54mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0022285040 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male Pin  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 1  | |
Row Spacing - Mating  | -  | |
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Unshrouded  | |
Mounting Type  | ||
Termination  | Kinked Pin, Solder  | |
Fastening Type  | Push-Pull  | |
Contact Length - Mating  | 0.240" (6.10mm)  | |
Contact Length - Post  | 0.135" (3.43mm)  | |
Overall Contact Length  | 0.465" (11.81mm)  | |
Insulation Height  | 0.090" (2.29mm)  | |
Contact Shape  | Square  | |
Contact Finish - Mating  | Tin  | |
Contact Finish Thickness - Mating  | 100.0µin (2.54µm)  | |
Contact Finish - Post  | Tin  | |
Contact Material  | -  | |
Insulation Material  | Polyamide (PA), Nylon, Glass Filled  | |
Features  | -  | |
Operating Temperature  | -  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Black  | |
Current Rating (Amps)  | -  | |
Voltage Rating  | -  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | 100.0µin (2.54µm)  | |
Applications  | Automotive, General Purpose, Medical, Telecommunications  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 24.000 | kr.0.68401 | kr.16,416.24 | 
| Unit Price without VAT: | kr.0.68401 | 
|---|---|
| Unit Price with VAT: | kr.0.85501 | 





