Connector Header Through Hole 35 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284351

DigiKey Part Number
WM50017-35-ND
Manufacturer
Manufacturer Product Number
0022284351
Description
CONN HEADER VERT 35POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 35 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.320" (8.13mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.530" (13.46mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.25000kr.13.25
10kr.9.99800kr.99.98
100kr.7.84640kr.784.64
500kr.6.79116kr.3,395.58
1.000kr.6.42375kr.6,423.75
5.000kr.5.73125kr.28,656.25
10.000kr.5.58784kr.55,878.40
Manufacturers Standard Package
Unit Price without VAT:kr.13.25000
Unit Price with VAT:kr.16.56250
Alternate Length
CONN HEADER VERT 2POS 2.54MM
In-Stock: 4205
Unit Price: kr.2.60000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 1293
Unit Price: kr.2.92000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 3352
Unit Price: kr.3.23000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 470
Unit Price: kr.3.55000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 397
Unit Price: kr.3.93000