Connector Header Through Hole 33 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284331

DigiKey Part Number
WM50017-33-ND
Manufacturer
Manufacturer Product Number
0022284331
Description
CONN HEADER VERT 33POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 33 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.86000kr.12.86
10kr.9.70300kr.97.03
100kr.7.60670kr.760.67
500kr.6.57904kr.3,289.52
1.000kr.6.22115kr.6,221.15
5.000kr.5.54667kr.27,733.35
10.000kr.5.38931kr.53,893.10
Manufacturers Standard Package
Unit Price without VAT:kr.12.86000
Unit Price with VAT:kr.16.07500
Alternate Length
CONN HEADER VERT 2POS 2.54MM
In-Stock: 4235
Unit Price: kr.2.64000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 1317
Unit Price: kr.2.96000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 3382
Unit Price: kr.3.28000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 742
Unit Price: kr.3.60000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 397
Unit Price: kr.3.99000