0022284298 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: kr.18.89000
Datasheet

Similar


3M
In Stock: 0
Unit Price: kr.18.01000
Datasheet

Similar


3M
In Stock: 0
Unit Price: kr.49.01000
Datasheet

Similar


3M
In Stock: 0
Unit Price: kr.17.12000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.35.06000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.143.41000

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.79.63000
Connector Header Through Hole 29 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 29 position 0.100" (2.54mm)
Molex - Product of the Quarter - Mini-Fit

0022284298

DigiKey Part Number
900-0022284298-ND
Manufacturer
Manufacturer Product Number
0022284298
Description
CONN HEADER VERT 29POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 29 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022284298 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.295" (7.49mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Overall Contact Length
0.505" (12.83mm)
Part Status
Discontinued at DigiKey
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
929400-01-293M0929400-01-29-NDkr.18.89000Similar
929400-01-29-RK3M0929400E-01-29-NDkr.18.01000Similar
929450-01-29-I3M0929450-01-29-NDkr.49.01000Similar
961129-6804-AR3M03M155862-29-NDkr.17.12000Similar
BBS-129-T-BSamtec Inc.0BBS-129-T-B-NDkr.35.06000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes