
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.530" (13.46mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.01000 | kr.18.01 |
| 10 | kr.13.67500 | kr.136.75 |
| 100 | kr.10.80020 | kr.1,080.02 |
| 500 | kr.9.39436 | kr.4,697.18 |
| 1.000 | kr.8.90523 | kr.8,905.23 |
| 5.000 | kr.7.98368 | kr.39,918.40 |
| Unit Price without VAT: | kr.18.01000 |
|---|---|
| Unit Price with VAT: | kr.22.51250 |






