
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.530" (13.46mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.54000 | kr.11.54 |
| 10 | kr.8.69800 | kr.86.98 |
| 100 | kr.6.80280 | kr.680.28 |
| 500 | kr.5.87452 | kr.2,937.26 |
| 1.000 | kr.5.55130 | kr.5,551.30 |
| 5.000 | kr.4.94207 | kr.24,710.35 |
| 10.000 | kr.4.76578 | kr.47,657.80 |
| Unit Price without VAT: | kr.11.54000 |
|---|---|
| Unit Price with VAT: | kr.14.42500 |






