0022012025 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 255.148
Unit Price: kr.0.64000
Datasheet
2 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022012025

DigiKey Part Number
WM2613-ND
Manufacturer
Manufacturer Product Number
0022012025
Description
CONN RCPT HSG 2POS 2.54MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022012025 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
Polarizing Key
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes