0019091043 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 8.329
Unit Price: kr.3.01000
Datasheet
4 Rectangular Connectors - Housings Receptacle Natural 0.248" (6.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0019091043

DigiKey Part Number
WM1502-ND
Manufacturer
Manufacturer Product Number
0019091043
Description
CONN RCPT HSG 4POS 6.30MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.248" (6.30mm)
Datasheet
 Datasheet
EDA/CAD Models
0019091043 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.248" (6.30mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.1.64708kr.16,470.80
Unit Price without VAT:kr.1.64708
Unit Price with VAT:kr.2.05885