
0016020082 | |
|---|---|
DigiKey Part Number | WM9138TR-ND - Tape & Reel (TR) WM9138CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0016020082 |
Description | CONN SOCKET 24-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.68200 | kr.6.82 |
| 25 | kr.0.64040 | kr.16.01 |
| 50 | kr.0.60820 | kr.30.41 |
| 100 | kr.0.57930 | kr.57.93 |
| 250 | kr.0.54320 | kr.135.80 |
| 500 | kr.0.51722 | kr.258.61 |
| 1.000 | kr.0.49247 | kr.492.47 |
| 2.500 | kr.0.46160 | kr.1,154.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.41610 | kr.8,322.00 |
| 40.000 | kr.0.39624 | kr.15,849.60 |
| 60.000 | kr.0.38507 | kr.23,104.20 |
| 100.000 | kr.0.37144 | kr.37,144.00 |
| 140.000 | kr.0.36274 | kr.50,783.60 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |




























