170262-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170262-1

DigiKey Part Number
A100869TR-ND - Tape & Reel (TR)
A100869CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170262-1
Description
CONN SOCKET 20-26AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-26 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
170262-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.071
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.59500kr.5.95
25kr.0.55800kr.13.95
50kr.0.53120kr.26.56
100kr.0.50620kr.50.62
250kr.0.47412kr.118.53
500kr.0.45146kr.225.73
1.000kr.0.42989kr.429.89
2.500kr.0.40292kr.1,007.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.34707kr.3,470.70
20.000kr.0.33050kr.6,610.00
30.000kr.0.32118kr.9,635.40
50.000kr.0.30981kr.15,490.50
70.000kr.0.30255kr.21,178.50
100.000kr.0.29503kr.29,503.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500