
1-174937-1 | |
|---|---|
DigiKey Part Number | 1-174937-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-174937-1 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | 1-174937-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.98000 | kr.9.98 |
| 10 | kr.8.48600 | kr.84.86 |
| 25 | kr.7.95120 | kr.198.78 |
| 50 | kr.7.57120 | kr.378.56 |
| 100 | kr.7.20960 | kr.720.96 |
| 250 | kr.6.75788 | kr.1,689.47 |
| 500 | kr.6.43532 | kr.3,217.66 |
| 1.000 | kr.6.12806 | kr.6,128.06 |
| 2.500 | kr.5.74456 | kr.14,361.40 |
| Unit Price without VAT: | kr.9.98000 |
|---|---|
| Unit Price with VAT: | kr.12.47500 |

