
172059-1 | |
|---|---|
DigiKey Part Number | A112650-ND |
Manufacturer | |
Manufacturer Product Number | 172059-1 |
Description | CONN PLUG HSG DRAWER 16POS BLUE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 (12 + 4 Power) Position Housing for Male Pins Connector Blue Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 172059-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Drawer | |
Number of Positions | 16 (12 + 4 Power) | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | Blue | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.57000 | kr.42.57 |
| 10 | kr.36.18200 | kr.361.82 |
| 25 | kr.33.91200 | kr.847.80 |
| 50 | kr.32.29140 | kr.1,614.57 |
| 120 | kr.30.35708 | kr.3,642.85 |
| 360 | kr.28.09319 | kr.10,113.55 |
| 600 | kr.27.09935 | kr.16,259.61 |
| 1.080 | kr.25.99958 | kr.28,079.55 |
| 2.520 | kr.24.49261 | kr.61,721.38 |
| Unit Price without VAT: | kr.42.57000 |
|---|---|
| Unit Price with VAT: | kr.53.21250 |



