



1318386-2 | |
|---|---|
DigiKey Part Number | A142542-ND |
Manufacturer | |
Manufacturer Product Number | 1318386-2 |
Description | CONN PLUG HSG 16POS 2.20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1318386-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Retainer | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.33000 | kr.7.33 |
| 10 | kr.6.24400 | kr.62.44 |
| 25 | kr.5.85120 | kr.146.28 |
| 50 | kr.5.56960 | kr.278.48 |
| 100 | kr.5.30410 | kr.530.41 |
| 300 | kr.4.90780 | kr.1,472.34 |
| 500 | kr.4.73402 | kr.2,367.01 |
| 1.000 | kr.4.50794 | kr.4,507.94 |
| 2.500 | kr.4.22580 | kr.10,564.50 |
| Unit Price without VAT: | kr.7.33000 |
|---|---|
| Unit Price with VAT: | kr.9.16250 |




