17 Rectangular Connectors - Housings Receptacle Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 Rectangular Connectors - Housings Receptacle Natural
172516-1
172516-1

172516-1

DigiKey Part Number
172516-1-ND
Manufacturer
Manufacturer Product Number
172516-1
Description
CONN RCPT HSG 17POS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
17 Rectangular Connectors - Housings Receptacle Natural
Datasheet
 Datasheet
EDA/CAD Models
172516-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.49000kr.17.49
10kr.14.86000kr.148.60
25kr.13.93000kr.348.25
50kr.13.26380kr.663.19
100kr.12.63040kr.1,263.04
300kr.11.68823kr.3,506.47
500kr.11.27436kr.5,637.18
1.000kr.10.73643kr.10,736.43
2.500kr.10.06478kr.25,161.95
Manufacturers Standard Package
Unit Price without VAT:kr.17.49000
Unit Price with VAT:kr.21.86250