126 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1747137-3

DigiKey Part Number
1747137-3-ND
Manufacturer
Manufacturer Product Number
1747137-3
Description
CONN PLUG HSG 126POS SEALED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
126 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
1747137-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 140°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
80kr.61.44988kr.4,915.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.61.44988
Unit Price with VAT:kr.76.81235