Similar

0015446858 | |
|---|---|
DigiKey Part Number  | 0015446858-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0015446858  | 
Description  | CONN RCPT 58POS 0.1 TIN PCB  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 58 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0015446858 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Female Socket  | |
Style  | Board to Board or Cable  | |
Number of Positions  | ||
Number of Positions Loaded  | All  | |
Pitch - Mating  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | 0.100" (2.54mm)  | |
Mounting Type  | Through Hole  | |
Termination  | ||
Fastening Type  | Push-Pull  | |
Contact Finish - Mating  | ||
Contact Finish Thickness - Mating  | 150.0µin (3.81µm)  | |
Insulation Color  | Black  | |
Insulation Height  | 0.340" (8.64mm)  | |
Contact Length - Post  | 0.120" (3.05mm)  | |
Operating Temperature  | -40°C ~ 105°C  | |
Material Flammability Rating  | UL94 V-0  | |
Contact Finish - Post  | Tin  | |
Mated Stacking Heights  | -  | |
Ingress Protection  | -  | |
Features  | -  | |
Current Rating (Amps)  | 2.5A  | |
Voltage Rating  | 500VAC  | |
Applications  | Automotive, General Purpose, Lighting, Medical, Telecommunications  | |
Insulation Material  | Liquid Crystal Polymer (LCP), Glass Filled  | |
Contact Shape  | Square  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish Thickness - Post  | 150.0µin (3.81µm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.152 | kr.54.36950 | kr.62,633.66 | 
| Unit Price without VAT: | kr.54.36950 | 
|---|---|
| Unit Price with VAT: | kr.67.96188 | 

