
1318697-2 | |
|---|---|
DigiKey Part Number | A29326-ND |
Manufacturer | |
Manufacturer Product Number | 1318697-2 |
Description | CONN SOCKET 8AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1318697-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.71000 | kr.29.71 |
| 10 | kr.25.21200 | kr.252.12 |
| 25 | kr.23.63400 | kr.590.85 |
| 50 | kr.22.50380 | kr.1,125.19 |
| 100 | kr.21.42930 | kr.2,142.93 |
| 250 | kr.20.08732 | kr.5,021.83 |
| 500 | kr.19.12886 | kr.9,564.43 |
| 1.000 | kr.18.21645 | kr.18,216.45 |
| 2.500 | kr.17.07716 | kr.42,692.90 |
| Unit Price without VAT: | kr.29.71000 |
|---|---|
| Unit Price with VAT: | kr.37.13750 |


















