


1-917484-5 | |
|---|---|
DigiKey Part Number | 17-1-917484-5TR-ND - Tape & Reel (TR) 17-1-917484-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-917484-5 |
Description | CONN SOCKET 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-917484-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.70900 | kr.17.09 |
| 25 | kr.1.60000 | kr.40.00 |
| 50 | kr.1.52200 | kr.76.10 |
| 100 | kr.1.44960 | kr.144.96 |
| 250 | kr.1.35860 | kr.339.65 |
| 500 | kr.1.29356 | kr.646.78 |
| 1.000 | kr.1.23181 | kr.1,231.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.08286 | kr.3,248.58 |
| 6.000 | kr.1.03116 | kr.6,186.96 |
| 9.000 | kr.1.00208 | kr.9,018.72 |
| 15.000 | kr.0.96661 | kr.14,499.15 |
| 21.000 | kr.0.94395 | kr.19,822.95 |
| 30.000 | kr.0.92050 | kr.27,615.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |


























